PAA110P | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA110P
Order No.: 75P2119
EAN: 4099891889845
MPN:
PAA110P
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Relay, PAA110P, LITTELFUSE
A dual normally open, optically isolated solid state relay. Its efficient MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS architecture to provide 3750 Vrms of input to output isolation. The optically coupled output is controlled by a highly efficient infrared LED. This performance leader provides high peak load voltage handling capability and improved peak load current handling.
Features
- Low drive power requirements
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 150 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |