PAA110PLTR | Littelfuse

Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA110PLTR

Order No.: 75P2121
EAN: 4099891889869
MPN:
PAA110PLTR
PAA110PLTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,712.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.712 €

Relay, PAA110PLTR, LITTELFUSE

A dual normally open relay, with a performance leader that provides high peak load voltage handling capability and improved peak load current handling. Integrated current-limiting circuitry limits current to 280 mA at room temperature.

Features

  • Low drive power requirements
  • 100% solid state
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Assembly Leiterplattenmontage
Rated current 150 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes