PAA110PTR | Littelfuse

Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA110PTR

Order No.: 75P2122
EAN: 4099891889876
MPN:
PAA110PTR
PAA110PTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,628.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.6287 €

Relay, PAA110PTR, LITTELFUSE

A dual normally open, optically isolated solid state relay. Its efficient MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS architecture to provide 3750 Vrms of input to output isolation. The optically coupled output is controlled by a highly efficient infrared LED. This performance leader provides high peak load voltage handling capability and improved peak load current handling.

Features

  • Low drive power requirements
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 150 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes