PAA132S | Littelfuse

Solid state relay, 60 VDC, 600 mA, PCB mounting, PAA132S

Order No.: 75P2126
EAN: 4099891889913
MPN:
PAA132S
PAA132S Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
710.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.1043 €

Relay, PAA132S, LITTELFUSE

The solid state relay has two independent, single-pole, normally open relays in a single 8-pin package. It employs optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. By incorporating two independent, single-pole relays into a single 8-pin package, it saves board space by providing a more compact design solution than two discrete single-pole relays in a variety of applications.

Features

  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package

Applications

  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
  • Automotive
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 600 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 60 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes