PAA140LSTR | Littelfuse

Solid state relay, 400 VDC, 200 mA, PCB mounting, PAA140LSTR

Order No.: 75P2131
EAN: 4099891889968
MPN:
PAA140LSTR
PAA140LSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6,259.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.2594 €

Relay, PAA140LSTR, LITTELFUSE

A current-limited, dual normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Featuring low on-resistance and very high load current handling capability, it is suitable for a variety of high-performance switching applications.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 200 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes