PAA140P | Littelfuse
Solid state relay, 400 VDC, 250 mA, PCB mounting, PAA140P
Order No.: 75P2132
EAN: 4099891889975
MPN:
PAA140P
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, PAA140P, LITTELFUSE
A dual normally open relay, with a high-performance leader that provides a high peak load voltage handling capability combined with a very low on-resistance for specialized applications.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 250 mA | |
| Voltage | 400 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |