PAA140STR | Littelfuse

Solid state relay, 400 VDC, 250 mA, PCB mounting, PAA140STR

Order No.: 75P2135
EAN: 4099891890001
MPN:
PAA140STR
PAA140STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6,176.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.1761 €

Relay, PAA140STR, LITTELFUSE

A dual normally open relay, with a high-performance leader that provides a high peak load voltage handling capability combined with a very low on-resistance for specialized applications.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Assembly Leiterplattenmontage
Rated current 250 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes