PAA150P | Littelfuse
Solid state relay, 250 VDC, 250 mA, PCB mounting, PAA150P
Relay, PAA150P, LITTELFUSE
A dual normally open relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This high-performance leader provides a more cost-effective solution where very low on-resistance is required, but enhanced peak load voltage is not required.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 250 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 250 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |