PAA190S | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA190S
Order No.: 75P2142
EAN: 4099891890070
MPN:
PAA190S
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PAA190S, LITTELFUSE
A dual normally open solid state relay that uses optically coupled MOSFET technology to provide 5000 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This performance leader provides high blocking voltage handling capability and improved peak load current handling.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 150 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |