PAA190STR | Littelfuse

Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA190STR

Order No.: 75P2143
EAN: 4099891890087
MPN:
PAA190STR
PAA190STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,474.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.4740 €

Relay, PAA190STR, LITTELFUSE

A dual normally open solid state relay that uses optically coupled MOSFET technology to provide 5000 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This performance leader provides high blocking voltage handling capability and improved peak load current handling.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 150 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes