PAA191STR | Littelfuse

Solid state relay, 400 VDC, 250 mA, PCB mounting, PAA191STR

Order No.: 75P2146
EAN: 4099891890117
MPN:
PAA191STR
PAA191STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6,009.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.0095 €

Relay, PAA191STR, LITTELFUSE

A dual normally open solid state relay that uses optically coupled MOSFET technology to provide 5000 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 250 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 400 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes