PAA193 | Littelfuse

Solid state relay, 600 VDC, 100 mA, PCB mounting, PAA193

Order No.: 75P2147
EAN: 4099891890124
MPN:
PAA193
PAA193 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
476.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.76 €

Relay, PAA193, LITTELFUSE

A dual normally open solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms input to output isolation barrier. The efficient MOSFET switches use IXYS integrated circuits' patented OptoMOS architecture. Highly efficient infrared LEDs provide the optically coupled control. Dual OptoMOS relays provide a more compact design solution than discrete single-pole relays in a variety of applications. The dual relays save board space by incorporating two relays in a single 8-pin package.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 100 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 600 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes