PAA193STR | Littelfuse
Solid state relay, 600 VDC, 100 mA, PCB mounting, PAA193STR
Order No.: 75P2149
EAN: 4099891890148
MPN:
PAA193STR
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PAA193STR, LITTELFUSE
A dual normally open solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms input to output isolation barrier. The efficient MOSFET switches use IXYS integrated circuits' patented OptoMOS architecture. Highly efficient infrared LEDs provide the optically coupled control. Dual OptoMOS relays provide a more compact design solution than discrete single-pole relays in a variety of applications. The dual relays save board space by incorporating two relays in a single 8-pin package.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 100 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 600 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |