PD2401 | Littelfuse

Solid state relay, zero voltage switching, 500 VDC, 1 A, THT, PD2401

Order No.: 75P1839
EAN: 4099891887049
MPN:
PD2401
Littelfuse
PD2401 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
5.831 €

Solid state relay, PD2401, LITTELFUSE

An AC solid state switch uses optical coupling with dual-power SCR outputs to produce an alternative to optocoupler and Triac circuits. The switches are robust enough to provide a blocking voltage of up to 500 VP and a max surge current rating of 20 A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relays.

Features

  • Zero-crossing detection
  • DC control, AC output
  • Low EMI and RFI generation
  • High noise immunity
  • VDE compatible
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
Technical specifications
LED-Anzeige Yes
Montage THT
Nennstrom 1 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 500 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes