PLA110LSTR | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PLA110LSTR
Order No.: 75P2153
EAN: 4099891890186
MPN:
PLA110LSTR
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA110LSTR, LITTELFUSE
A current-limited, normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, offers the superior reliability associated with semiconductor devices, has no moving parts, and offers faster, bounce-free switching.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 150 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |