PLA132 | Littelfuse
Solid state relay, 60 VDC, 600 mA, PCB mounting, PLA132
Order No.: 75P2156
EAN: 4099891890216
MPN:
PLA132
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA132, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it can offer faster, bounce-free switching.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
- Automotive
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 600 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |