PLA140LSTR | Littelfuse

Solid state relay, 400 VDC, 200 mA, PCB mounting, PLA140LSTR

Order No.: 75P2162
EAN: 4099891890278
MPN:
PLA140LSTR
PLA140LSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.8080 €

Relay, PLA140LSTR, LITTELFUSE

A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It also contains a built-in load current limiting feature. This feature, combined with low on-resistance and very high load current handling capabilities, makes it suitable for a variety of high-performance switching applications.

Features

  • Current limiting
  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • FCC compatible
  • VDE compatible
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
  • Automotive
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 200 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes