PLA140STR | Littelfuse
Solid state relay, 400 VDC, 250 mA, PCB mounting, PLA140STR
Order No.: 75P2164
EAN: 4099891890292
MPN:
PLA140STR
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA140STR, LITTELFUSE
A single-pole normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. MOSFET output switches, which use IXYS integrated circuits' patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The relay’s combination of low on-resistance and high load current handling makes it suitable for a variety of industrial applications. Because it has no moving parts, it offers faster, bounce-free switching.
Features
- Low on-resistance, high current handling
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Hook switch
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
- Automotive
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 250 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |