PLA143S | Littelfuse
Solid state relay, 600 VDC, 100 mA, PCB mounting, PLA143S
Order No.: 75P2166
EAN: 4099891890315
MPN:
PLA143S
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA143S, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 4000 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 100 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 600 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |