PLA143STR | Littelfuse

Solid state relay, 600 VDC, 100 mA, PCB mounting, PLA143STR

Order No.: 75P2167
EAN: 4099891890322
MPN:
PLA143STR
PLA143STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
3,010.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.0107 €

Relay, PLA143STR, LITTELFUSE

A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 4000 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • FCC compatible
  • VDE compatible
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Filter Property Value
Rated current 100 mA
Voltage 600 VDC
Voltage V RRM (peak reverse voltage) 5 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin PH
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes