PLA150S | Littelfuse
Solid state relay, 250 VDC, 250 mA, PCB mounting, PLA150S
Order No.: 75P2169
EAN: 4099891890346
MPN:
PLA150S
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA150S, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This performance leader features high peak load current handling capability with very low on-resistance.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 250 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 250 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |