PLA150STR | Littelfuse

Solid state relay, 250 VDC, 250 mA, PCB mounting, PLA150STR

Order No.: 75P2170
EAN: 4099891890353
MPN:
PLA150STR
PLA150STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.4867 €

Relay, PLA150STR, LITTELFUSE

A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This performance leader features high peak load current handling capability with very low on-resistance.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • FCC compatible
  • VDE compatible
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 250 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 250 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes