PLA160 | Littelfuse

Solid state relay, 300 VDC, 50 mA, PCB mounting, PLA160

Order No.: 75P2171
EAN: 4099891890360
MPN:
PLA160
PLA160 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
925.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
3.7009 €

Relay, PLA160, LITTELFUSE

A normally open relay with a performance leader that features the fastest switching speed (50 μs) available in an OptoMOS relay.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • FCC compatible
  • Small 6-pin package
  • Flammability classification rating of V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security systems
  • Industrial controls
  • Reed relay replacement
Technical specifications
Montage Leiterplattenmontage
Nennstrom 50 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 300 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes