PLA170 | Littelfuse

Solid state relay, 800 VDC, 180 mA, PCB mounting, PLA170

Order No.: 75P2174
EAN: 4099891890391
MPN:
PLA170
PLA170 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
728.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.9155 €

Relay, PLA170, LITTELFUSE

A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 3750 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Designed to replace electromechanical relays, it offers the superior reliability associated with solid state devices, and provides bounce-free switching.

Features

  • Low drive power requirements
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 180 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 800 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes