PLA190S | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PLA190S
Order No.: 75P2182
EAN: 4099891890476
MPN:
PLA190S
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLA190S, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms isolation barrier between the input and the output of the relay. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 150 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 400 VDC |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |