PLA192 | Littelfuse

Solid state relay, 600 VDC, 150 mA, PCB mounting, PLA192

Order No.: 75P2187
EAN: 4099891890520
MPN:
PLA192
PLA192 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
773.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
3.0940 €

Relay, PLA192, LITTELFUSE

A single-pole, normally open solid state relay that provides 5000 Vrms of input to output isolation. It can be used to replace mechanical relays, while offering the superior reliability associated with semiconductor devices. Employing the patented OptoMOS architecture, the highly efficient infrared LED controls the optically coupled outputs. Because they have no moving parts, they offer bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 150 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 600 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes