PLA194 | Littelfuse

Solid state relay, 600 VDC, 130 mA, PCB mounting, PLA194

Order No.: 75P2193
EAN: 4099891890582
MPN:
PLA194
PLA194 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
734.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.9393 €

Relay, PLA194, LITTELFUSE

A single-pole, normally open solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms isolation barrier between the input and the output of the relay. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 130 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 600 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes