PLB150 | Littelfuse
Solid state relay, 250 VDC, 250 mA, PCB mounting, PLB150
Order No.: 75P2196
EAN: 4099891890612
MPN:
PLB150
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLB150, LITTELFUSE
A single-pole, normally closed solid state relay that uses optically coupled technology to provide an enhanced 3750 Vrms isolation barrier between the input and the output of the relay. The efficient MOSFET switches use IXYS integrated circuits' patented OptoMOS architecture while the optically coupled output is controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 250 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 250 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |