PLB150S | Littelfuse

Solid state relay, 250 VDC, 250 mA, PCB mounting, PLB150S

Order No.: 75P2197
EAN: 4099891890629
MPN:
PLB150S
PLB150S Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,103.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.4149 €

Relay, PLB150S, LITTELFUSE

A single-pole, normally closed solid state relay that uses optically coupled technology to provide an enhanced 3750 Vrms isolation barrier between the input and the output of the relay. The efficient MOSFET switches use IXYS integrated circuits' patented OptoMOS architecture while the optically coupled output is controlled by a highly efficient infrared LED.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 250 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 250 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes