PLB171PTR | Littelfuse

Solid state relay, 800 VDC, 80 mA, PCB mounting, PLB171PTR

Order No.: 75P2200
EAN: 4099891890650
MPN:
PLB171PTR
PLB171PTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,688.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.6886 €

Relay, PLB171PTR, LITTELFUSE

Specially designed to provide 7 mm of separation between the two output pins, the IXYS integrated circuits' relay is a single-pole, normally closed solid state relay that uses optically coupled MOSFET technology to provide an enhanced input-to-output isolation of 5000 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It is designed to replace, and offers superior reliability over, electromechanical relays. This device provides bounce-free switching in a compact surface-mount package.

Features

  • Low drive power requirements
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Meters
  • Industrial controls
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 80 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 800 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes