PLB190STR | Littelfuse
Solid state relay, 400 VDC, 130 mA, PCB mounting, PLB190STR
Order No.: 75P2203
EAN: 4099891890681
MPN:
PLB190STR
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, PLB190STR, LITTELFUSE
A single-pole, normally closed solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms isolation barrier between the input and output of the relay. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 130 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |