PM1204 | Littelfuse

Solid state relay, zero voltage switching, 400 VDC, 0.5 A, THT, PM1204

Order No.: 75P1842
EAN: 4099891887070
MPN:
PM1204
Littelfuse
PM1204 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.8076 €

Solid state relay, PM1204, LITTELFUSE

An AC solid state switch uses optical coupling with dual power SCR outputs to produce an alternative to optocoupler and triac circuits. The switch is robust enough to provide a blocking voltage of up to 400 VP. In addition, tightly controlled zero-cross circuitry ensures the switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it is well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.

Features

  • Zero-crossing detection
  • DC control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High noise immunity
  • VDE compatible
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
Technical specifications
LED-Anzeige Yes
Montage THT
Nennstrom 0.5 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 400 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes