XAA170 | Littelfuse

Solid state relay, 350 VDC, 100 mA, PCB mounting, XAA170

Order No.: 75P2204
EAN: 4099891890698
MPN:
XAA170
XAA170 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
931.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
3.7247 €

Relay, XAA170, LITTELFUSE

A dual, normally open solid state relay comprises of two independent, optically coupled relays in a single 8-pin package. Using optically coupled MOSFET technology, it provides 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. By incorporating two independent single-pole relays into a single 8-pin package, it saves board space by providing a more compact design solution than two discrete single-pole relays in a variety of applications.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 100 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin CN
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes