XCA170 | Littelfuse

Solid state relay, 350 VDC, 100 mA, PCB mounting, XCA170

Order No.: 75P2207
EAN: 4099891890728
MPN:
XCA170
XCA170 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
473.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.8921 €

Relay, XCA170, LITTELFUSE

A normally open solid state relay that features high sensitivity and that, using optically coupled MOSFET technology, provides 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Useful as a replacement for mechanical relays, it offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Filter Property Value
Rated current 100 mA
Voltage 350 VDC
Voltage V RRM (peak reverse voltage) 5 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes