MEK150-04DA | Littelfuse

FRED module, dual, 400 V, TO-240AA, Littelfuse MEK150-04DA

Order No.: 74P1621
EAN: 4099891784867
MPN:
MEK150-04DA
Series: FRED-MODUL
MEK150-04DA Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
40.1268 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
1,444.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
40.1268 €

FRED, MEK150-04DA, LITTELFUSE

Fast recovery epitaxial diode with an isolation voltage of 4800 V, advanced power cycling, low voltage peaks for reduced protection circuit, high reliability circuit operation, and DCB ceramic base plate.

Features

  • Planar passivated chip
  • Low switching losses
  • Soft recovery behaviour
  • Low noise switching
  • Low losses
  • Industry standard outline
  • RoHS compliant
  • Reduced weight

Applications

  • Antiparallel diode for high frequency switching devices
  • Free wheeling diode in converters and motor control circuits
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
  • Ultrasonic cleaners and welders
Technical specifications
Number of diodes 2
Version dual
Enclosure TO-240AA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Schraubmontage
Rated blocking voltage 400 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes