MEK300-06DA | Littelfuse
FRED module, dual, 600 V, Y4-M6, Littelfuse MEK300-06DA
Unit Price (€ / pc.)
75.6602 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
FRED, MEK300-06DA, LITTELFUSE
Fast recovery epitaxial diode with an isolation voltage of 3600 V, advanced power cycling, low voltage peaks for reduced protection circuit, high reliability circuit operation, and DCB ceramic base plate.
Features
- International standard package with DCB ceramic base plate
- Planar passivated chip
- Short recovery time
- Low switching losses
- Soft recovery behaviour
- Low noise switching
- Low losses
- Industry standard outline
- Reduced weight
Applications
- Antiparallel diode for high frequency switching devices
- Free wheeling diode in converters and motor control circuits
- Inductive heating and melting
- Uninterruptible power supplies (UPS)
- Ultrasonic cleaners and welders
Technical specifications
Anzahl der Dioden | 2 | |
Ausführung | dual | |
Gehäuse | Y4-M6 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | Schraubmontage | |
Sperrspannung | 600 V |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |