PLED130S | Littelfuse

LED protection, PLED130SAH

Order No.: 75P1576
EAN: 4099891884413
MPN:
PLED130S
Series: PLED
PLED130S Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4522 €

LED protection diode, PLED130S, LITTELFUSE

This ultra-low holding current exhibits a low holding current parameter that makes it compatible with LED lighting strings. It provides switching electronic characteristics for a fluorescent tube replacement by an LED string. It helps to make the fluorescent ballast and LED string compatible with each other. This ensures the ballast will be able to activate the LED string, especially for those ballasts that need high voltage output detection during ignition. The ultralow IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Features

  • Fast switching
  • Automatically resets after power cycle
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Compatible with industrial lighting environments
  • RoHS compliant and halogen-free
Technical specifications
Ausführung LED Schutz
Durchbruchspannung 149 V
Gehäuse DO-214AA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes