PLED13Q12 | Littelfuse

LED protection, PLED13Q12AH

Order No.: 75P1577
EAN: 4099891884420
MPN:
PLED13Q12
Series: PLED
PLED13Q12 Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5117 €

LED protection diode, PLED13Q12, LITTELFUSE

The open LED protector provides a switching electronic shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The device was designed to enable higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.

Features

  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial lighting environments
  • Compatible with PWM frequencies up to 30 kHz
  • RoHS compliant and halogen-free
Technical specifications
Ausführung LED Schutz
Durchbruchspannung 26 V
Gehäuse QFN-2
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Logistics
Ursprungsland PH
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes