PLED18US-A | Littelfuse

LED protection, PLED18US-AAH

Order No.: 75P1590
EAN: 4099891884550
MPN:
PLED18US-A
Series: PLED
PLED18US-A Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4522 €

LED protection diode, PLED18US-A, LITTELFUSE

The open LED protector provides a switching electronic shunt path around a single LED that fails as an open circuit. This ensures the remaining string of LEDs will continue to function even though a single LED in the string has failed to open. It also provides reverse battery or reverse power polarity protection. It is designed for automotive applications such as automotive car head lamps, tail lamps, LED indicator protection, aircraft runway lighting and other applications that require high reliability requirements. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.

Features

  • Reverse battery/power protection
  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial lighting environments
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Compatible with PWM frequencies up to 10 kHz
  • RoHS compliant and halogen-free
Technical specifications
Version LED Schutz
Breakdown voltage 55 V
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes