PLED64S | Littelfuse

LED protection, PLED64SAH

Order No.: 75P1598
EAN: 4099891884635
MPN:
PLED64S
Series: PLED
PLED64S Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4522 €

LED protection diode, PLED64S, LITTELFUSE

This ultra-low holding current exhibits a low holding current parameter that makes it compatible with LED lighting strings. It provides switching electronic characteristics for a fluorescent tube replacement by an LED string. It helps to make the fluorescent ballast and LED string compatible with each other. This ensures the ballast will be able to activate the LED string, especially for those ballasts that need high voltage output detection during ignition. The ultralow IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Features

  • Fast switching
  • Automatically resets after power cycle
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Compatible with industrial lighting environments
  • RoHS compliant and halogen-free
Technical specifications
Version LED Schutz
Breakdown voltage 71 V
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes