PLED6N | Littelfuse

LED protection, PLED6NAH

Order No.: 75P1599
EAN: 4099891884642
MPN:
PLED6N
Series: PLED
PLED6N Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3213 €

LED protection diode, PLED6N, LITTELFUSE

The open LED protector provides a switching electronic shunt path when a single LED in an LED string fails as an open circuit. This ensures the entire LED string will continue to function even if a single LED in the string does not. This provides higher reliable lighting functions in applications such as headlights, aircraft lights, airport runway lighting, roadside warning lights, etc. Furthermore, this component is compatible with one watt rated LEDs with a nominal 350 mA current at 3 V.

Features

  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial standard package SOD123FL
  • Compatible with industrial lighting environments
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Low profile
  • MSL level 1 - unlimited
  • RoHS compliant and halogen-free
Technical specifications
Ausführung LED Schutz
Durchbruchspannung 7.5 V
Gehäuse SOD-123FL
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes