PLED6S-A | Littelfuse

LED protection, PLED6S-AAH

Order No.: 75P1602
EAN: 4099891884673
MPN:
PLED6S-A
Series: PLED
PLED6S-A Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4522 €

LED protection diode, PLED6S-A, LITTELFUSE

The open LED protector provides a switching electronic shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. It is designed for automotive applications such as automotive car head lamps, tail lamps, LED indicator protection, aircraft runway lighting and other applications that require high reliability requirements. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.

Features

  • Recognized to UL 497B as an isolated loop circuit protector
  • AEC−Q101 qualified and PPAP capable
  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial lighting environments
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Compatible with PWM frequencies up to 30 kHz
  • RoHS compliant and halogen-free
Technical specifications
Version LED Schutz
Breakdown voltage 27 V
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes