PLED6S | Littelfuse

LED protection, PLED6SAH

Order No.: 75P1601
EAN: 4099891884666
MPN:
PLED6S
Series: PLED
PLED6S Littelfuse Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4760 €

LED protection diode, PLED6S, LITTELFUSE

The open LED protector provides a switching electronic shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The device was designed to enable higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.

Features

  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial lighting environments
  • Compatible with PWM frequencies up to 30 kHz
  • RoHS compliant and halogen-free
Technical specifications
Filter Property Value
Version LED protector
Enclosure DO-214AA
Breakdown voltage 16 V
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85413000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes