PLED9US3A | Littelfuse

LED protection, PLED9US3AAH

Order No.: 75P1615
EAN: 4099891884802
MPN:
PLED9US3A
Series: PLED
PLED9US3A Littelfuse Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7854 €

LED protection diode, PLED9US3A, LITTELFUSE

The open LED protectors provide an electronic switching shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The component is designed to enable higher reliability in indoor LED lighting applications such as advertisement lighting and other applications. It is compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.

Features

  • Fast switching
  • Reverse battery/power protection
  • Low profile, small foot print standard DO-214AA package
  • Compatible with industrial lighting environments
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Compatible with PWM frequencies up to 30 kHz
  • Ideal for protecting high brightness LED with high operating current at specified condition
  • Recognized to UL 497B as an isolated loop circuit protector
  • RoHS compliant and halogen-free
Technical specifications
Filter Property Value
Version LED protector
Enclosure DO-214AA
Breakdown voltage 18 V
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes