2N6394G | Littelfuse

Thyristor, 50 V (RRM), TO-220AB, Littelfuse 2N6394G

Order No.: 74P0000
EAN: 4099891768652
MPN:
2N6394G
Series: 2N639x
2N6394G Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7493 €

Thyristor, 2N6394G, Littelfuse

This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supplies. It's a small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability. Glass-passivated junction with center gate geometry for greater parameter uniformity and stability.

Features

  • Blocking voltage to 800 Volts
  • Pb-free device
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.5 V
Gate trigger current 30 mA
Enclosure TO-220AB
max. holding current 50 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 50 V
Voltage slew rates dV/dt 50 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes