2N6395G | Littelfuse

Thyristor, 100 V (RRM), TO-220AB, Littelfuse 2N6395G

Order No.: 74P0002
EAN: 4099891768676
MPN:
2N6395G
Series: 2N639x
2N6395G Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
987.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9877 €

Thyristor, 2N6395G, Littelfuse

This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supplies. It's a small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability. Glass-passivated junction with center gate geometry for greater parameter uniformity and stability.

Features

  • Blocking voltage to 800 Volts
  • Pb-free device
Technical specifications
Anzahl der Pins 3
Ausführung Thyristor
Gate-Trigger-Spannung 1.5 V
Gate-Trigger-Strom 30 mA
Gehäuse TO-220AB
Haltestrom 50 mA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 100 V
Spannungsanstiegsraten dV/dt 50 V/s
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes