2N6397G | Littelfuse
Thyristor, 400 V (RRM), TO-220AB, Littelfuse 2N6397G
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Thyristor, 2N6397G, Littelfuse
This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supplies. It's a small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability. Glass-passivated junction with center gate geometry for greater parameter uniformity and stability.
Features
- Blocking voltage to 800 Volts
- Pb-free device
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 30 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage slew rates dV/dt | 50 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |