2N6399TG | Littelfuse
Thyristor, 800 V (RRM), TO-220AB, Littelfuse 2N6399TG
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Thyristor, 2N6399TG, Littelfuse
This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supplies. It's a small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability. Glass-passivated junction with center gate geometry for greater parameter uniformity and stability.
Features
- Blocking voltage to 800 Volts
- Pb-free device
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Thyristor | |
Gate-Trigger-Spannung | 1.5 V | |
Gate-Trigger-Strom | 30 mA | |
Gehäuse | TO-220AB | |
Haltestrom | 50 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 800 V | |
Spannungsanstiegsraten dV/dt | 50 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |