2N6565AP | Littelfuse

SCR, 400 V (RRM), TO-92, Littelfuse 2N6565AP

Order No.: 74P0008
EAN: 4099891768737
MPN:
2N6565AP
2N6565AP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Thyristor, 2N6565AP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microAmps of current as furnished by sense coils, proximity switches, and microprocessors.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.2 mA
Enclosure TO-92
max. holding current 5 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 0.8 A
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 30 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes