BTA16-600CW3G | Littelfuse

Triac, 600 V (RRM), 16 A, TO-220AB, Littelfuse BTA16-600CW3G

Order No.: 74P0010
EAN: 4099891768751
MPN:
BTA16-600CW3G
Series: BTA16
BTA16-600CW3G Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,141.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.1416 €

Triac, BTA16-600CW3G, Littelfuse

This triac is designed for high performance full-wave ac control applications where high noise immunity and commutating di/dt are required.

Features

  • Minimizes snubber networks for protection
  • Industry standard TO-220AB package
  • Internally isolated (2500 VRMS)
  • Low leakage at high voltage

Applications

  • AC motor control
  • White goods
Technical specifications
Number of pins 3
Version Triac
Gate trigger voltage 1.1 V
Gate trigger current 35 mA
Enclosure TO-220AB
max. holding current 50 mA
Max. current 16 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes